Cart

FKS2D014701A00JC00

WIMA FKS2D014701A00JC00

image shown is a representation only

WIMA

FR 4,7nF 100Vdc 5% P5 KT
Supplier: WIMA
Matchcode: FR4,7N5100V5%
Rutronik No.: KFO6560
Unit Pack: 2800
MOQ: 2800
Packaging: AMMOPACK
In Stock
0.1438 $
402.64 $

Prices

2,800 0.1438 $
5,600 0.1289 $
11,200 0.117 $
16,800 0.1071 $

Parameter

C(N)
4,7n F
U(N)
100 V
Voltage type
DC
Tolerance
5 %
Pitch
5 mm
Dielectric
KT
Test voltage
2000 V
Pulse immunity
1000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
7.2 mm
Diameter/Width
2.5 mm
Height
6.5 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?