Cart

FKS2D004701A00KO00

WIMA FKS2D004701A00KO00

image shown is a representation only

WIMA

FR 470pF 100V 10% P5 KT
Supplier: WIMA
Matchcode: FR470P5100V10%
Rutronik No.: KFO7688
Unit Pack: 2200
MOQ: 2200
Packaging: REEL
In Stock
0.1007 $
221.54 $

Prices

2,200 0.1007 $
4,400 0.086 $
6,600 0.0829 $
13,200 0.0821 $
19,800 0.0806 $

Parameter

C(N)
470p F
U(N)
100 V
Voltage type
DC
Tolerance
10 %
Pitch
5 mm
Dielectric
KT
Test voltage
200 V
Pulse immunity
1000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
7.2 mm
Diameter/Width
2.5 mm
Height
6.5 mm
Style
RADIAL
Automotive
NO
Notes
LEAR-HT
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?