Cart

FKP4T026806F00JSSD

WIMA FKP4T026806F00JSSD

image shown is a representation only

WIMA

FR 68nF 1600V 5% P27,5 PP
Supplier: WIMA
Matchcode: FR68N27,51600V5%
Rutronik No.: KFO9588
Unit Pack: 1
MOQ: 972
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.8684 $
844.08 $

Parameter

C(N)
68n F
U(N)
1600 V
Voltage type
DC
Tolerance
5 %
Pitch
27.5 mm
Dielectric
MKP
Test voltage
3200 V
Pulse immunity
9000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
31.5 mm
Diameter/Width
15 mm
Height
26 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?