Cart

FKP4T013304D00KSSD

WIMA FKP4T013304D00KSSD

image shown is a representation only

WIMA

FR 3,3nF 1600Vdc 10% P15 PP
Supplier: WIMA
Matchcode: FR3,3N151600V10%
Rutronik No.: KFO9503
Unit Pack: 1600
MOQ: 3200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2185 $
699.20 $

Prices

3,200 0.2185 $
4,800 0.1983 $
6,400 0.1815 $

Parameter

C(N)
3,3n F
U(N)
1600 V
Voltage type
DC
Tolerance
10 %
Pitch
15 mm
Dielectric
MKP
Test voltage
3200 V
Pulse immunity
17000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
18 mm
Diameter/Width
7 mm
Height
14 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?