Cart

FKP3J001502B00MSSD

WIMA FKP3J001502B00MSSD

image shown is a representation only

WIMA

FR 150pF 630Vdc 20% P7,5 KP
Supplier: WIMA
Matchcode: FR150P7,5630V20%
Rutronik No.: KFO10327
Unit Pack: 5000
MOQ: 10000
Packaging: BULK
On request
0.1168 $
1,168.00 $

Prices

10,000 0.1168 $
15,000 0.1029 $

Parameter

C(N)
150p F
U(N)
630 V
Voltage type
DC
Tolerance
20 %
Pitch
7.5 mm
Dielectric
KP
Test voltage
1260 V
Pulse immunity
1000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
10 mm
Diameter/Width
3 mm
Height
8.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?