Cart

FKP2J014701I00JA00

WIMA FKP2J014701I00JA00

image shown is a representation only

WIMA

FR 4,7nF 630V 5% P5 KP
Supplier: WIMA
Matchcode: FR4,7N5630V5%
Rutronik No.: KFO10073
Unit Pack: 1000
MOQ: 5000
Packaging: AMMOPACK
On request
0.1123 $
561.50 $

Prices

5,000 0.1123 $
10,000 0.1102 $

Parameter

C(N)
4,7n F
U(N)
630 V
Voltage type
DC
Tolerance
5 %
Pitch
5 mm
Dielectric
KP
Test voltage
1260 V
Pulse immunity
1000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
7.2 mm
Diameter/Width
6.5 mm
Height
8 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?