Cart

FKP2J012201G00JF00

WIMA FKP2J012201G00JF00

image shown is a representation only

WIMA

FR 2,2nF 630V 5% P5 KP
Supplier: WIMA
Matchcode: FR2,2N5630V5%
Rutronik No.: KFO8939
Unit Pack: 1200
MOQ: 6000
Packaging: REEL
On request
0.0991 $
594.60 $

Prices

6,000 0.0991 $
12,000 0.0972 $

Parameter

C(N)
2,2n F
U(N)
630 V
Voltage type
DC
Tolerance
5 %
Pitch
5 mm
Dielectric
KP
Test voltage
1260 V
Pulse immunity
1000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
7.2 mm
Diameter/Width
5.5 mm
Height
7 mm
Style
RADIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?