Cart

FKP2J002201D00KSSD

WIMA FKP2J002201D00KSSD

image shown is a representation only

WIMA

FR 220pF 630V 10% P5 KP
Supplier: WIMA
Matchcode: FR220P5630V10%
Rutronik No.: KFO9539
Unit Pack: 6000
MOQ: 12000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.071 $
852.00 $

Prices

12,000 0.071 $
18,000 0.065 $

Parameter

C(N)
220p F
U(N)
630 V
Voltage type
DC
Tolerance
10 %
Pitch
5 mm
Dielectric
KP
Test voltage
1260 V
Pulse immunity
1000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
7.2 mm
Diameter/Width
4.5 mm
Height
6 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
C
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?