Cart

FKP2J001501D00KA00

WIMA FKP2J001501D00KA00

image shown is a representation only

WIMA

FR 150pF 630V 10% P5 KP
Supplier: WIMA
Matchcode: FR150P5630V10%
Rutronik No.: KFO9261
Unit Pack: 1500
MOQ: 7500
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.09 $
675.00 $

Prices

7,500 0.09 $
9,000 0.0817 $
15,000 0.0748 $

Parameter

C(N)
150p F
U(N)
630 V
Voltage type
DC
Tolerance
10 %
Pitch
5 mm
Dielectric
KP
Test voltage
1260 V
Pulse immunity
1000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
7.2 mm
Diameter/Width
4.5 mm
Height
6 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?