Cart

FKP2D011001D00HC00

WIMA FKP2D011001D00HC00

image shown is a representation only

WIMA

FR 1,0nF 100V 2,5% P5 KP
Supplier: WIMA
Matchcode: FR1,0N5100V2,5%
Rutronik No.: KFO9850
Unit Pack: 1500
MOQ: 6000
Packaging: AMMOPACK
On request
0.0947 $
568.20 $

Prices

6,000 0.0947 $
12,000 0.093 $

Parameter

C(N)
1n F
U(N)
100 V
Voltage type
DC
Tolerance
2.5 %
Pitch
5 mm
Dielectric
KP
Test voltage
200 V
Pulse immunity
1000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
18.5 mm
Length
7.2 mm
Diameter/Width
4.5 mm
Height
6 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?