Cart

FKP2D001001D00JSC9

WIMA FKP2D001001D00JSC9

image shown is a representation only

WIMA

FR 100pF 100V 5% P5 KP
Supplier: WIMA
Matchcode: FR100P5100V5%
Rutronik No.: KFO9811
Unit Pack: 6000
MOQ: 12000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.091 $
1,092.00 $

Prices

12,000 0.091 $
18,000 0.0802 $

Parameter

C(N)
100p F
U(N)
100 V
Voltage type
DC
Tolerance
5 %
Pitch
5 mm
Dielectric
KP
Test voltage
200 V
Pulse immunity
1000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
3,5+-0,5 mm
Length
7.2 mm
Diameter/Width
4.5 mm
Height
6 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?