Cart

FKP2C013901D00JI00

WIMA FKP2C013901D00JI00

image shown is a representation only

WIMA

FR 3,9nF 63V 5% P5 KP
Supplier: WIMA
Matchcode: FR3,9N563V5%
Rutronik No.: KFO9864
Unit Pack: 1500
MOQ: 12000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0874 $
1,048.80 $

Parameter

C(N)
3,9n F
U(N)
63 V
Voltage type
DC
Tolerance
5 %
Pitch
5 mm
Dielectric
KP
Test voltage
126 V
Pulse immunity
1000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
7.2 mm
Diameter/Width
4.5 mm
Height
6 mm
Style
RADIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?