Cart

FKP2C001001D00KSD4

WIMA FKP2C001001D00KSD4

image shown is a representation only

WIMA

FR 100pF 63V 10% P5 MKP
Supplier: WIMA
Matchcode: FR100P563V10%
Rutronik No.: KFO8767
Unit Pack: 6000
MOQ: 6000
Packaging: BULK
In Stock
0.1072 $
643.20 $

Prices

6,000 0.1072 $
12,000 0.0915 $
24,000 0.0882 $
36,000 0.0858 $

Parameter

C(N)
100p F
U(N)
63 V
Voltage type
DC
Tolerance
10 %
Pitch
5 mm
Dielectric
KP
Test voltage
126 V
Pulse immunity
1000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
4-1 mm
Length
7.2 mm
Diameter/Width
4.5 mm
Height
6 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?