Cart

FKP1Y022207E00KSSD

WIMA FKP1Y022207E00KSSD

image shown is a representation only

WIMA

FR 22nF 6000V 10% P37,5 MMKP
Supplier: WIMA
Matchcode: FR22N37,56000V10%
Rutronik No.: KFO9798
Unit Pack: 154
MOQ: 462
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.38 $
637.56 $

Prices

462 1.38 $
616 1.25 $

Parameter

C(N)
22n F
U(N)
6000 V
Voltage type
DC
Tolerance
10 %
Pitch
37.5 mm
Dielectric
MMKP
Test voltage
9600 V
Pulse immunity
13000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
41.5 mm
Diameter/Width
17 mm
Height
29 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?