Cart

FKP1X032209HD4MSSD

WIMA FKP1X032209HD4MSSD

image shown is a representation only

WIMA

FR 220nF 4000V 20% P52,5 MMKP
Supplier: WIMA
Matchcode: FR220N52,54000V20%
Rutronik No.: KFO10286
Unit Pack: 20
MOQ: 60
Packaging: BULK
On request
13.47 $
808.20 $

Prices

60 13.47 $
120 13.23 $
180 13.00 $

Parameter

C(N)
220n F
U(N)
4000 V
Voltage type
DC
Tolerance
20 %
Pitch
52.5 mm
Dielectric
MMKP
Test voltage
8000 V
Pulse immunity
13000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
57 mm
Diameter/Width
45 mm
Height
55 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?