Cart

FKP1U011004D00KSSD

WIMA FKP1U011004D00KSSD

image shown is a representation only

WIMA

FR 1,0nF 2000V 10% P15 MMKP
Supplier: WIMA
Matchcode: FR1,0N152000V10%
Rutronik No.: KFO9544
Unit Pack: 1600
MOQ: 3200
Packaging: BULK
On request
0.2049 $
655.68 $

Prices

3,200 0.2049 $
6,400 0.1944 $
9,600 0.191 $
12,800 0.1875 $

Parameter

C(N)
1n F
U(N)
2000 V
Voltage type
DC
Tolerance
10 %
Pitch
15 mm
Dielectric
MMKP
Test voltage
4000 V
Pulse immunity
51000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
18 mm
Diameter/Width
7 mm
Height
14 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?