Cart

FKP1U006804C00KB00

WIMA FKP1U006804C00KB00

image shown is a representation only

WIMA

FR 680pF 2000V 10% P15 MMKP
Supplier: WIMA
Matchcode: FR680P152000V10%
Rutronik No.: KFO9572
Unit Pack: 1000
MOQ: 3000
Packaging: AMMOPACK
On request
0.2007 $
602.10 $

Prices

3,000 0.2007 $
6,000 0.1971 $
9,000 0.1935 $

Parameter

C(N)
680p F
U(N)
2000 V
Voltage type
DC
Tolerance
10 %
Pitch
15 mm
Dielectric
KP
Test voltage
4000 V
Pulse immunity
56000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
18 mm
Diameter/Width
6 mm
Height
12.5 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?