Cart

FKP1U001504B00JSC9

WIMA FKP1U001504B00JSC9

image shown is a representation only

WIMA

FR 150pF 2000V 5% P15 MMKP
Supplier: WIMA
Matchcode: FR150P152000V5%
Rutronik No.: KFO8133
Unit Pack: 2400
MOQ: 4800
Packaging: BULK
On request
0.1879 $
901.92 $

Prices

4,800 0.1879 $
9,600 0.1783 $
14,400 0.1719 $

Parameter

C(N)
150p F
U(N)
2000 V
Voltage type
DC
Tolerance
5 %
Pitch
15 mm
Dielectric
MMKP
Test voltage
4000 V
Pulse immunity
56000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
3.5 mm
Length
18 mm
Diameter/Width
5 mm
Height
11 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?