Cart

FKP1T031007E00JSSD

WIMA FKP1T031007E00JSSD

image shown is a representation only

WIMA

FR 100nF 1600V 5% P37,5 MMKP
Supplier: WIMA
Matchcode: FR100N37,51600V5%
Rutronik No.: KFO8619
Unit Pack: 154
MOQ: 462
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.81 $
836.22 $

Prices

462 1.81 $
770 1.66 $

Parameter

C(N)
100n F
U(N)
1600 V
Voltage type
DC
Tolerance
5 %
Pitch
37.5 mm
Dielectric
MMKP
Test voltage
3200 V
Pulse immunity
11000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
41.5 mm
Diameter/Width
17 mm
Height
29 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?