Cart

FKP1T026807D00JSSD

WIMA FKP1T026807D00JSSD

image shown is a representation only

WIMA

FR 68nF 1600V 5% P37,5 MMKP
Supplier: WIMA
Matchcode: FR68N37,51600V5%
Rutronik No.: KFO8618
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
1.85 $
1.85 $

Prices

1 1.85 $
504 1.46 $
1,008 1.38 $
1,512 1.36 $
2,016 1.33 $

Parameter

C(N)
68n F
U(N)
1600 V
Voltage type
DC
Tolerance
5 %
Pitch
37.5 mm
Dielectric
MMKP
Test voltage
2560 V
Pulse immunity
11000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
41.5 mm
Diameter/Width
15 mm
Height
26 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?