Cart

FKP1T024707C00KSSD

WIMA FKP1T024707C00KSSD

image shown is a representation only

WIMA

FR 47nF 1600Vdc 10% P37,5 MMKP
Supplier: WIMA
Matchcode: FR47N37,51600V10%
Rutronik No.: KFO10259
Unit Pack: 294
MOQ: 588
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.33 $
782.04 $

Prices

588 1.33 $
882 1.21 $
1,176 1.1038 $

Parameter

C(N)
47n F
U(N)
1600 V
Voltage type
DC
Tolerance
10 %
Pitch
37.5 mm
Dielectric
MMKP
Test voltage
3200 V
Pulse immunity
11000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
41.5 mm
Diameter/Width
13 mm
Height
24 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
ABC-Code
C
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?