Cart

FKP1T023306D00KSSD

WIMA FKP1T023306D00KSSD

image shown is a representation only

WIMA

FR 33nF 1600Vdc 10% P27,5 MMKP
Supplier: WIMA
Matchcode: FR33N27,51600V10%
Rutronik No.: KFO10234
Unit Pack: 378
MOQ: 1134
Packaging: BULK
On request
0.7849 $
890.08 $

Prices

1,134 0.7849 $
1,890 0.7184 $

Parameter

C(N)
33n F
U(N)
1600 V
Voltage type
DC
Tolerance
10 %
Pitch
27.5 mm
Dielectric
MMKP
Test voltage
3200 V
Pulse immunity
11000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
31.5 mm
Diameter/Width
13 mm
Height
24 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?