Cart

FKP1T014705D00JSSD

WIMA FKP1T014705D00JSSD

image shown is a representation only

WIMA

FR 4,7nF 1600V 5% P22,5 MMKP
Supplier: WIMA
Matchcode: FR4,7N22,51600V5%
Rutronik No.: KFO9844
Unit Pack: 760
MOQ: 760
Packaging: BULK
In Stock
0.4542 $
345.19 $

Prices

760 0.4542 $
1,520 0.3573 $
2,280 0.3392 $
4,560 0.3331 $
6,840 0.3271 $

Parameter

C(N)
4,7n F
U(N)
1600 V
Voltage type
DC
Tolerance
5 %
Pitch
22.5 mm
Dielectric
MMKP
Test voltage
3200 V
Pulse immunity
29000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
26.5 mm
Diameter/Width
7 mm
Height
16.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?