Cart

FKP1T012204F00MD00

WIMA FKP1T012204F00MD00

image shown is a representation only

WIMA

FR 2,2nF 1600V 20% P15 MMKP
Supplier: WIMA
Matchcode: FR2,2N151600V20%
Rutronik No.: KFO9866
Unit Pack: 740
MOQ: 2960
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2104 $
622.78 $

Prices

2,960 0.2104 $
4,440 0.1926 $

Parameter

C(N)
2,2n F
U(N)
1600 V
Voltage type
DC
Tolerance
20 %
Pitch
15 mm
Dielectric
MMKP
Test voltage
3200 V
Pulse immunity
46000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
18 mm
Diameter/Width
8 mm
Height
15 mm
Style
RADIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?