Cart

FKP1T006804B00JD00

WIMA FKP1T006804B00JD00

image shown is a representation only

WIMA

FR 680pF 1600V 5% P15 MMKP
Supplier: WIMA
Matchcode: FR680P151600V5%
Rutronik No.: KFO9529
Unit Pack: 1150
MOQ: 3450
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.2136 $
736.92 $

Prices

3,450 0.2136 $
4,600 0.1939 $
6,900 0.1775 $

Parameter

C(N)
680p F
U(N)
1600 V
Voltage type
DC
Tolerance
5 %
Pitch
15 mm
Dielectric
MMKP
Test voltage
3200 V
Pulse immunity
51000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
18 mm
Diameter/Width
5 mm
Height
11 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?