Cart

FKP1T004704B00KD00

WIMA FKP1T004704B00KD00

image shown is a representation only

WIMA

FR 470pF 1600V 10% P15 MMKP
Supplier: WIMA
Matchcode: FR470P151600V10%
Rutronik No.: KFO9188
Unit Pack: 1150
MOQ: 1150
Packaging: AMMOPACK
Soon available
0.24 $
276.00 $

Prices

1,150 0.24 $
2,300 0.2246 $
3,450 0.2013 $
4,600 0.1827 $

Parameter

C(N)
470p F
U(N)
1600 V
Voltage type
DC
Tolerance
10 %
Pitch
15 mm
Dielectric
MMKP
Test voltage
3200 V
Pulse immunity
51000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
18 mm
Diameter/Width
5 mm
Height
11 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?