Cart

FKP1T001504B00JI00

WIMA FKP1T001504B00JI00

image shown is a representation only

WIMA

FR 150pF 1600V 5% P15 MMKP
Supplier: WIMA
Matchcode: FR150P151600V5%
Rutronik No.: KFO9527
Unit Pack: 600
MOQ: 3000
Packaging: REEL
On request
0.2797 $
839.10 $

Prices

3,000 0.2797 $
4,200 0.2617 $
6,600 0.2346 $
12,000 0.213 $

Parameter

C(N)
150p F
U(N)
1600 V
Voltage type
DC
Tolerance
10 %
Pitch
15 mm
Dielectric
MMKP
Test voltage
3200 V
Pulse immunity
56000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
18 mm
Diameter/Width
5 mm
Height
11 mm
Style
RADIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?