Cart

FKP1T001004B00JSSD

WIMA FKP1T001004B00JSSD

image shown is a representation only

WIMA

FR 100pF 1600V 5% P15 MMKP
Supplier: WIMA
Matchcode: FR100P151600V5%
Rutronik No.: KFO9565
Unit Pack: 2400
MOQ: 4800
Packaging: BULK
On request
0.1809 $
868.32 $

Prices

4,800 0.1809 $
9,600 0.1717 $
14,400 0.1656 $

Parameter

C(N)
100p F
U(N)
1600 V
Voltage type
DC
Tolerance
5 %
Pitch
15 mm
Dielectric
MMKP
Test voltage
3200 V
Pulse immunity
56000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
18 mm
Diameter/Width
5 mm
Height
11 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?