Cart

FKP1R031007D00MSSD

WIMA FKP1R031007D00MSSD

image shown is a representation only

WIMA

FR 100nF 1250V 20% P37,5 MMKP
Supplier: WIMA
Matchcode: FR100N37,51250V20%
Rutronik No.: KFO8616
Unit Pack: 252
MOQ: 504
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.47 $
740.88 $

Prices

504 1.47 $
756 1.34 $
1,008 1.23 $

Parameter

C(N)
100n F
U(N)
1250 V
Voltage type
DC
Tolerance
20 %
Pitch
37.5 mm
Dielectric
MMKP
Test voltage
2000 V
Pulse immunity
3100 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6 mm
Length
41.5 mm
Diameter/Width
15 mm
Height
26 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?