Cart

FKP1R014704D00MSSD

WIMA FKP1R014704D00MSSD

image shown is a representation only

WIMA

FR 4,7nF 1250V 20% P15 MMKP
Supplier: WIMA
Matchcode: FR4,7N151250V20%
Rutronik No.: KFO7661
Unit Pack: 1600
MOQ: 3200
Packaging: BULK
On request
0.2272 $
727.04 $

Prices

3,200 0.2272 $
6,400 0.2156 $
9,600 0.2118 $
12,800 0.2079 $

Parameter

C(N)
4,7n F
U(N)
1250 V
Voltage type
DC
Tolerance
20 %
Pitch
15 mm
Dielectric
MMKP
Test voltage
2500 V
Pulse immunity
29000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6 mm
Length
18 mm
Diameter/Width
7 mm
Height
14 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?