Cart

FKP1R012204B00JI00

WIMA FKP1R012204B00JI00

image shown is a representation only

WIMA

FR 2,2nF 1250V 5% P15 MMKP
Supplier: WIMA
Matchcode: FR2,2N151250V5%
Rutronik No.: KFO9706
Unit Pack: 600
MOQ: 600
Packaging: REEL
In Stock
0.27 $
162.00 $

Prices

600 0.27 $
1,800 0.2526 $
2,400 0.2265 $
4,200 0.2055 $

Parameter

C(N)
2,2n F
U(N)
1250 V
Voltage type
DC
Tolerance
5 %
Pitch
15 mm
Dielectric
MMKP
Test voltage
2500 V
Pulse immunity
29000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Tape width
18
Lead length
6-2 mm
Length
18 mm
Diameter/Width
5 mm
Height
11 mm
Style
RADIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?