Cart

FKP1R011004B00KD00

WIMA FKP1R011004B00KD00

image shown is a representation only

WIMA

FR 1,0nF 1250V 10% P15 MMKP
Supplier: WIMA
Matchcode: FR1,0N151250V10%
Rutronik No.: KFO6344
Unit Pack: 1150
MOQ: 3450
Packaging: AMMOPACK
On request
0.1879 $
648.26 $

Prices

3,450 0.1879 $
6,900 0.1845 $
10,350 0.1812 $

Parameter

C(N)
1n F
U(N)
1250 V
Voltage type
DC
Tolerance
10 %
Pitch
15 mm
Dielectric
MMKP
Test voltage
2500 V
Pulse immunity
29000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
18 mm
Diameter/Width
5 mm
Height
11 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?