Cart

FKP1R011004B00JJ00

WIMA FKP1R011004B00JJ00

image shown is a representation only

WIMA

FR 1,0nF 1250V 5% P15 MMKP
Supplier: WIMA
Matchcode: FR1,0N151250V5%
Rutronik No.: KFO9530
Unit Pack: 1200
MOQ: 1200
package: H18.5
Packaging: REEL
In Stock
0.3009 $
361.08 $

Prices

1,200 0.3009 $
2,400 0.2523 $
4,800 0.229 $
7,200 0.2096 $

Parameter

C(N)
1n F
U(N)
1250 V
Voltage type
DC
Tolerance
5 %
Pitch
15 mm
Dielectric
MMKP
Test voltage
2500 V
Pulse immunity
29000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
18 mm
Diameter/Width
5 mm
Height
11 mm
Style
RADIAL
Automotive
NO
Package
H18.5
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?