Cart

FKP1O131007C00KSSD

WIMA FKP1O131007C00KSSD

image shown is a representation only

WIMA

FR 100nF 1000V 10% P37,5 MMKP
Supplier: WIMA
Matchcode: FR100N37,51000V10%
Rutronik No.: KFO9415
Unit Pack: 294
MOQ: 588
Packaging: BULK
On request
1.33 $
782.04 $

Prices

588 1.33 $
882 1.21 $
1,176 1.1047 $

Parameter

C(N)
100n F
U(N)
1000 V
Voltage type
DC
Tolerance
10 %
Pitch
37.5 mm
Dielectric
MMKP
Test voltage
2000 V
Pulse immunity
11000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
41.5 mm
Diameter/Width
13 mm
Height
24 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?