Cart

FKP1O122205F00KD00

WIMA FKP1O122205F00KD00

image shown is a representation only

WIMA

FR 22nF 1000V 10% P22,5 MMKP
Supplier: WIMA
Matchcode: FR22N22,51000V10%
Rutronik No.: KFO7647
Unit Pack: 450
MOQ: 1350
Packaging: AMMOPACK
On request
0.4582 $
618.57 $

Prices

1,350 0.4582 $
2,700 0.45 $
4,050 0.4418 $

Parameter

C(N)
22n F
U(N)
1000 V
Voltage type
DC
Tolerance
10 %
Pitch
22.5 mm
Dielectric
MMKP
Test voltage
1600 V
Pulse immunity
5500 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
26.5 mm
Diameter/Width
8.5 mm
Height
18.5 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?