Cart

FKP1O116804D00JD00

WIMA FKP1O116804D00JD00

image shown is a representation only

WIMA

FR 6,8nF 1000V 5% P15 MMKP
Supplier: WIMA
Matchcode: FR6,8N151000V5%
Rutronik No.: KFO9590
Unit Pack: 850
MOQ: 2550
Packaging: AMMOPACK
On request
0.2696 $
687.48 $

Prices

2,550 0.2696 $
5,100 0.2648 $
7,650 0.26 $

Parameter

C(N)
6,8n F
U(N)
1000 V
Voltage type
DC
Tolerance
5 %
Pitch
15 mm
Dielectric
MMKP
Test voltage
2000 V
Pulse immunity
27000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
18 mm
Diameter/Width
7 mm
Height
14 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?