Cart

FKP1G032206D00MSSD

WIMA FKP1G032206D00MSSD

image shown is a representation only

WIMA

FR 220nF 400V 20% P27,5 MMKP
Supplier: WIMA
Matchcode: FR220N27,5400V20%
Rutronik No.: KFO9775
Unit Pack: 1
MOQ: 756
Packaging: BULK
On request
1.1081 $
837.72 $

Prices

756 1.1081 $
800 1.0058 $

Parameter

C(N)
220n F
U(N)
400 V
Voltage type
DC
Tolerance
20 %
Pitch
27.5 mm
Dielectric
KP
Test voltage
800 V
Pulse immunity
7000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-2 mm
Length
31.5 mm
Diameter/Width
13 mm
Height
24 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?