Cart

FKP0F011000B00KSSD

WIMA FKP0F011000B00KSSD

image shown is a representation only

WIMA

FR 1,0nF 250V 10% P2,5 KP
Supplier: WIMA
Matchcode: FR1,0N2,5250V10%
Rutronik No.: KFO9933
Unit Pack: 5000
MOQ: 10000
Packaging: BULK
On request
0.1808 $
1,808.00 $

Prices

10,000 0.1808 $
20,000 0.1685 $
30,000 0.1624 $

Parameter

C(N)
1n F
U(N)
250 V
Voltage type
DC
Tolerance
10 %
Pitch
2.5 mm
Dielectric
KP
Test voltage
500 V
Pulse immunity
1000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
4.6 mm
Diameter/Width
2.5 mm
Height
7 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?