Cart

DCP4R252007KD4KSSD

WIMA DCP4R252007KD4KSSD

image shown is a representation only

WIMA

FP 20uF 1300Vdc 10% P37,5 MKP
Supplier: WIMA
Matchcode: FP20U37,51300V10%
Rutronik No.: KFO9797
Unit Pack: 28
MOQ: 84
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
11.66 $
979.44 $

Prices

84 11.66 $
168 8.88 $

Parameter

C(N)
20µ F
U(N)
1300 V
Voltage type
DC
Tolerance
20 %
Pitch
37.5 mm
Dielectric
MKP
Test voltage
1560 V
Pulse immunity
35 V/µs
T(A) max
85 °C
T(A) min
-40 °C
Design/Type
4-PIN
Length
41.5 mm
Diameter/Width
40 mm
Height
55 mm
Style
RADIAL
Automotive
AEC-Q(200)
Notes
vdc @ 70°C
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?