Cart

DCP4R245006JD4KSSD

WIMA DCP4R245006JD4KSSD

image shown is a representation only

WIMA

FP 5,0uF 1300Vdc 10% P27,5 MKP
Supplier: WIMA
Matchcode: FP5,0U27,51300V10%
Rutronik No.: KFO9832
Unit Pack: 1
MOQ: 3564
Packaging: BULK
On request
2.70 $
9,622.80 $

Parameter

C(N)
5µ F
U(N)
1300 V
Voltage type
DC
Tolerance
10 %
Pitch
27.5 mm
Dielectric
MKP
Test voltage
1560 V
Pulse immunity
50 V/µs
T(A) max
85 °C
T(A) min
-55 °C
Design/Type
4-Draht
Lead length
6-2 mm
Length
31.5 mm
Diameter/Width
20 mm
Height
39.5 mm
Style
RADIAL
Automotive
AEC-Q(200)
Notes
vdc @ 70°C
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?