Cart

DCP4R242006FD4KSSD

WIMA DCP4R242006FD4KSSD

image shown is a representation only

WIMA

FP 2,0uF 1300Vdc 10% P27,5 MKP
Supplier: WIMA
Matchcode: FP2,0U27,51300V10%
Rutronik No.: KFO9830
Unit Pack: 324
MOQ: 648
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.09 $
706.32 $

Prices

648 1.09 $
972 1.0034 $

Parameter

C(N)
2,2µ F
U(N)
1300 V
Voltage type
DC
Tolerance
10 %
Pitch
27.5 mm
Dielectric
MKP
Test voltage
1560 V
Pulse immunity
50 V/µs
T(A) max
85 °C
T(A) min
-55 °C
Design/Type
4-Draht
Lead length
6-2 mm
Length
31.5 mm
Diameter/Width
15 mm
Height
26 mm
Style
RADIAL
Automotive
NO
Notes
vdc @ 70°C
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?