Cart

DCP4P045006ID4KSSD

WIMA DCP4P045006ID4KSSD

image shown is a representation only

WIMA

FP 5,0uF 1100Vdc 10% P27,5 MKP
Supplier: WIMA
Matchcode: FP5,0U27,51100V10%
Rutronik No.: KFO9833
Unit Pack: 198
MOQ: 396
Packaging: BULK
On request
3.40 $
1,346.40 $

Prices

396 3.40 $
792 3.26 $
1,188 3.19 $

Parameter

C(N)
5µ F
U(N)
1100 V
Voltage type
DC
Tolerance
10 %
Pitch
27.5 mm
Dielectric
MKP
Test voltage
1320 V
Pulse immunity
43 V/µs
T(A) max
85 °C
T(A) min
-55 °C
Design/Type
4-Draht
Lead length
6-2 mm
Length
31.5 mm
Diameter/Width
17 mm
Height
34.5 mm
Style
RADIAL
Automotive
NO
Notes
vdc @ 70°C
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?