Cart

DCP4N058009JD4KSSD

WIMA DCP4N058009JD4KSSD

image shown is a representation only

WIMA

FP 80uF 900Vdc 10% P52,5 MKP
Supplier: WIMA
Matchcode: FP80U52,5900V10%
Rutronik No.: KFO10575
Unit Pack: 20
MOQ: 40
Packaging: BULK
On request
16.61 $
664.40 $

Prices

40 16.61 $
80 16.01 $
120 15.86 $
160 15.55 $

Parameter

C(N)
80µ F
U(N)
900 V
Voltage type
DC
Tolerance
10 %
Pitch
52.5 mm
Dielectric
MKP
Test voltage
1080 V
Pulse immunity
18 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Design/Type
4-PIN
Lead length
6-2 mm
Length
57 mm
Diameter/Width
45 mm
Height
65 mm
Style
RADIAL
Automotive
AEC-Q(200)
Notes
vdc @ 70°C
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?