Cart

DCP4L051506JD4KSSD

WIMA DCP4L051506JD4KSSD

image shown is a representation only

WIMA

FP 15uF 800Vdc 10% P27,5 MKP
Supplier: WIMA
Matchcode: FP15U27,5800V10%
Rutronik No.: KFO9254
Unit Pack: 162
MOQ: 4374
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.28 $
9,972.72 $

Parameter

C(N)
15µ F
U(N)
800 V
Voltage type
DC
Tolerance
10 %
Pitch
27.5 mm
Dielectric
MKP
Test voltage
960 V
Pulse immunity
21 V/µs
T(A) max
85 °C
T(A) min
-55 °C
Design/Type
4-Draht
Length
31.5 mm
Diameter/Width
20 mm
Height
39.5 mm
Style
RADIAL
Automotive
NO
Notes
vdc @ 70°C
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?