Cart

DCP4I051006GD4KSC9

WIMA DCP4I051006GD4KSC9

image shown is a representation only

WIMA

FP 10uF 600Vdc 10% P27,5 MKP
Supplier: WIMA
Matchcode: FP10U27,5600V10%
Rutronik No.: KFO10202
Unit Pack: 176
MOQ: 594
Packaging: BULK
On request
3.43 $
2,414.72 $

Prices

594 3.71 $
704 3.43 $

Parameter

C(N)
10µ F
U(N)
600 V
Voltage type
DC
Tolerance
10 %
Pitch
27.5 mm
Dielectric
MKP
Test voltage
720 V
Pulse immunity
27 V/µs
T(A) max
85 °C
T(A) min
-55 °C
Design/Type
4-Draht
Length
31.5 mm
Diameter/Width
17 mm
Height
29 mm
Style
RADIAL
Automotive
AEC-Q(200)
Notes
vdc @ 70°C
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?