Cart

DCP4G062209FD4JSSD

WIMA DCP4G062209FD4JSSD

image shown is a representation only

WIMA

FP 220uF 400Vdc 5% P52,5 MKP
Supplier: WIMA
Matchcode: FP220U52,5400V5%
Rutronik No.: KFO10278
Unit Pack: 25
MOQ: 50
Packaging: BULK
On request
382.13 $
19,106.50 $

Prices

50 382.13 $
4,900 357.48 $
8,200 320.50 $
15,000 290.92 $

Parameter

C(N)
220µ F
U(N)
400 V
Voltage type
DC
Tolerance
5 %
Pitch
52.5 mm
Dielectric
MKP
Test voltage
480 V
Pulse immunity
5 V/µs
T(A) max
85 °C
T(A) min
-55 °C
Design/Type
4-Draht
Lead length
6-2 mm
Length
57 mm
Diameter/Width
35 mm
Height
50 mm
Style
RADIAL
Automotive
AEC-Q(200)
Notes
vdc @ 70°C
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?