Cart

RUSDUM00200SB P8BTH5

WILK

MICRO-SD 2GB
Supplier: WILK
Matchcode: RUSDUM00200SB P8BTH5
Rutronik No.: DISCAR5607
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2020
On request
On request
Article with this quantity is not orderable.

Parameter

Capacity
2G Byte
Flash
MLC
Temp.min.
-25°C
Temp.max.
85°C
Class
SD
Class
CLASS 2
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Poland
Supplier Lead time
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?