Cart

WD7500BFCX

WD

HDD 750GB 2,5 SATA
Supplier:
Matchcode: WD-7500BFCX
Rutronik No.: DISHD1656
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 09/29/2017
On request
On request

Parameter

Capacity
750G Byte
Interface
SATA III
24 x 7
YES
Temp min
0 °C
Temp max
65 °C
Height
9.5 mm
Warranty
3 Years
Packaging
BOX
Leadfree Defin.
RoHS-conform
Automotive
NO
ECCN
5A992
Customs Tariff No.
84717050000
Country
United States
ABC-Code
A
Supplier Leadtime
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?