Cart

WD5000BPKX

WD

HDD 500GB 2,5 SATA
Supplier:
Matchcode: WD-5000BPKX
Rutronik No.: DISHD1645
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
On request
On request
Article with this quantity is not orderable.

Parameter

Capacity
500G Byte
Interface
SATA III
24 x 7
NO
RPM
7200 1/min
Temp min
0 °C
Temp max
60 °C
Height
9.5 mm
Warranty
2 Years
Packaging
TRAY
Leadfree Defin.
RoHS-conform
Automotive
NO
ECCN
5A992
Customs Tariff No.
84717050000
Country
United States
ABC-Code
A
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?