Cart

WD10PURX

WD

HDD 1TB 3,5 SATA
Supplier:
Matchcode: WD10PURX
Rutronik No.: DISHD1668
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
Obsolete Part
Supplier Last Time Buy: 04/30/2017
22.41 $
22.41 $

Prices

1 22.41 $
2 22.20 $
3 21.59 $
4 21.18 $
Article with this quantity is not orderable.

Parameter

Interface
SATA III
Capacity
1T Byte
24 x 7
YES
Temp.min.
0 °C
Temp.max
65 °C
Height
26 mm
RPM
5400 1/min
Warranty
3 Years
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
5A992
Customs Tariff No.
84717050000
Country
United States
ABC-Code
A
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?